您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDT33PW

差分线形驱动器, LVDS, 4 驱动器

TEXAS INSTRUMENTS SN65LVDT33PW
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDT33PW
库存编号
3119016

产品概述

The SN65LVDT33PW is a quad LVDS data Line Receiver offers the widest common-mode input voltage range in the industry. This receiver provides an input voltage range specification compatible with a 5V PECL signal as well as an overall increased ground-noise tolerance. Precise control of the differential input voltage thresholds allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals. The input thresholds are still no more than ±50mV over the full input common-mode voltage range. The high-speed switching of LVDS signals usually necessitates the use of a line impedance matching resistor at the receiving-end of the cable or transmission media. The SN65LVDT series of receiver eliminates this external resistor by integrating it with the receiver. The non-terminated SN65LVDS series is also available for multidrop or other termination circuits.
  • Operates with a single 3.3V supply
  • Integrated 110R line termination resistors on LVDT products
  • Active failsafe assures a high-level output with no input
  • Bus-pin ESD protection exceeds 15kV HBM
  • Input remains high-impedance on power-down
  • TTL inputs are 5V tolerant
  • Pin-compatible with the AM26LS32, SN65LVDS32B, µA9637 and SN65LVDS9637B
  • 400Mbps Signalling rate
  • 200Mbps Data transfer rate
  • -4 to 5V Common-mode input voltage range
  • Green product and no Sb/Br

应用

信号处理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
LVDS

:
4驱动器


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 23-11-27

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY30.32 ( 不含税  ) CNY34.2616 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY30.32 CNY34.2616
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --