您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVPE501RGET

PCI和PCIe设备, PCIe中继器/均衡器, PCIe 2.1, 3V至3.6V电源, VQFN-24

TEXAS INSTRUMENTS SN65LVPE501RGET
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVPE501RGET
库存编号
3124931

产品概述

The SN65LVPE501RGET is a 2-channel x1 PCI Express Gen II Redriver/Equalizer supporting data rates of up to 5Gbps. The device complies with PCIe spec revision 2.1. The SN65LVPE501 is designed to minimize the signal degradation effects such as crosstalk and inter-symbol interference (ISI) that limits the interconnect distance between two devices. The input stage of each channel offers selectable equalization settings that can be programmed to match loss in the channel. The differential outputs provide selectable de-emphasis to compensate for the anticipated distortion PCIe signal will experience. Level of de-emphasis will depend on the length of interconnect and its characteristics. Both equalization and de-emphasis levels are controlled by the setting of signal control pins EQ1, EQ2 and DE1, DE2. To provide additional control of signal integrity in extended backplane applications LVPE501 provides independent output amplitude control for each channel.
  • Support for both PCIe Gen I (2.5Gbps) and Gen II (5.0Gbps) speed
  • Selectable equalization, de-emphasis and output swing control
  • Integrated termination
  • Hot-plug capable
  • Receiver detect
  • 330mW (typical), VCC = 3.3V Low power
  • Auto low power modes - 5mW (typical) when no connection detected
  • Auto low power modes - 70mW (typical) when in auto-low power mode
  • Excellent jitter and loss compensation capability - 30" of 6 mil stripline on FR4

应用

射频通信, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
PCIe再驱动/均衡器

:
PCIe 2.1

:
VQFN

:
24引脚

:
3V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 22-12-26

有货时请通知我

CNY80.40 ( CNY90.85  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY80.40 (CNY90.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY72.66 (CNY82.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY69.28 (CNY78.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY65.49 (CNY74.00)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --