您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65MLVD201D

缓冲器, 3 V至3.6 V, SOIC-8

TEXAS INSTRUMENTS SN65MLVD201D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65MLVD201D
库存编号
3006106

产品概述

The SN65MLVD201D is a Half-duplex Transceiver optimized to operate at signaling rates up to 200Mbps. All parts comply with the multipoint low-voltage differential signaling M-LVDS standard TIA/EIA-899. This circuit is similar to their TIA/EIA-644 standard compliant LVDS counterparts with added features to address multipoint applications. The driver output has been designed to support multipoint buses presenting loads as low as 30R and incorporates controlled transition times to allow for stubs off of the backbone transmission line. This device has type-1 and type-2 receivers that detect the bus state with as little as 50mV of differential input voltage over a common-mode voltage range of -1 to 3.4V. The type-1 receivers exhibit 25mV of differential input voltage hysteresis to prevent output oscillations with slowly changing signals or loss of input. Type-2 receivers include an offset threshold to provide a known output state under open-circuit, idle-bus and other faults conditions.
  • Controlled driver output voltage transition times for improved signal quality
  • Bus pins high impedance when disabled or VCC <=1.5V
  • Meets or exceeds the M-LVDS standard TIA/EIA-899 for multipoint data interchange
  • M-LVDS Bus power up/down glitch free
  • Green product and no Sb/Br

应用

工业, 信号处理, 时钟与计时, 消费电子产品, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲器, 线形驱动器

:
-

:
SOIC

:
8引脚

:
3V

:
3.6V

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

1,089 有货 需要更多?

1,089 可于 4 至 5 个工作日内送达

CNY27.05 ( CNY30.57  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY27.05 (CNY30.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY26.03 (CNY29.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --