您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65MLVD204AD

差分线路驱动器/接收器芯片, 100 Mbps, LVDS接口, 3.3 V单电源, SOIC-8

TEXAS INSTRUMENTS SN65MLVD204AD

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65MLVD204AD
库存编号
3005757

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

产品概述

The SN65MLVD204AD is a half-duplex multipoint low-voltage differential (M-LVDS) Line Driver and Receiver optimized to operate at signalling rates up to 100Mbps. All parts comply with the multipoint low-voltage differential signalling (M-LVDS) standard TIA/EIA-899. The SN65MLVD20xx device has enhancements over their predecessors. Improved features include controlled slew rate on the driver output to help minimize reflections from unterminated stubs, which results in better signal integrity. Additionally, 8kV ESD protection on the bus pins for more robustness. The same footprint definition was maintained making for an easy drop-in replacement for a system performance upgrade.
  • Low-voltage differential 30 to 55R line driver and receivers for signalling rate up to 100Mbps
  • Up to 50MHz clock frequency
  • Receivers provide an offset (100mV) threshold to detect open-circuit and idle-bus conditions
  • Meets or exceeds the M-LVDS standard TIA/EIA-899 for multipoint data interchange
  • Controlled driver output voltage transition times for improved signal quality
  • Bus pins high impedance when disabled or VCC<=1.5V
  • -1 to 3.4V Common-mode voltage range allows data transfer with 2V of ground noise
  • Green product and no Sb/Br

应用

通信与网络, 信号处理

458 有货 需要更多?

458 可于 4 至 5 个工作日内送达

CNY25.48 ( CNY28.79  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY25.48 (CNY28.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY25.29 (CNY28.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --