您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74ABT16245ADL

收发器, 74ABT16245, 4.5 V至5.5 V, SSOP-48

TEXAS INSTRUMENTS SN74ABT16245ADL

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74ABT16245ADL
库存编号
3006111

产品概述

The SN74ABT16245ADL is a 16-bit non-inverting 3-stage Bus Transceiver designed for synchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control input. The output-enable input can be used to disable the device so that the buses are effectively isolated. When VCC is between 0 and 2.1V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impendence state above 2.1V, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT16245A is characterized for operation from -40 to 85°C.
  • State-of-the-Art EPIC-IIB™ BiCMOS design significantly reduces power dissipation
  • Distributed VCC and GND pin configuration minimizes high-speed switching noise
  • High-impedance state during power up and power down
  • Flow-through architecture optimizes PCB layout
  • High-drive outputs
  • Latch-up performance exceeds 500mA per JESD 70
  • Typical VOLP (output ground bounce) <1V at VCC = 5V, TA = 25°C
  • Green product and no Sb/Br

应用

工业, 自动化与过程控制, 信号处理, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器、非反相

:
74ABT16245

:
SSOP

:
48引脚

:
4.5V

:
5.5V

:
74ABT

:
7416245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

577 有货 需要更多?

577 可于 4 至 5 个工作日内送达

CNY13.05 ( CNY14.75  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY13.05 (CNY14.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --