您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74ABT541BDW

缓冲器/线路驱动器, 74ABT541, 4.5 V至5.5 V, SOIC-20

TEXAS INSTRUMENTS SN74ABT541BDW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74ABT541BDW
库存编号
3119349

产品概述

The SN74ABT541BDW is an octal Buffer/Driver with 3-state outputs. The octal buffer and line driver is ideal for driving bus lines or buffering memory address registers. The device features inputs and outputs to facilitate printed circuit board layout. The 3-state control gate is a two-input AND gate with active-low inputs so that if either output-enable input is high, all eight outputs are in the high-impedance state. When VCC is between 0 and 2.1V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 2.1V, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT541B is characterized for operation from -40 to 85°C.
  • State-of-the-Art EPIC-IIB™ BiCMOS design significantly reduces power dissipation
  • High-impedance state during power up and power down
  • High-drive outputs
  • Latch-up performance exceeds 500mA per JEDEC standard JESD-17
  • Typical VOLP (output ground bounce) <1V at VCC = 5V, TA = 25°C
  • Green product and no Sb/Br

应用

工业, 自动化与过程控制, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲、非反相

:
74ABT541

:
SOIC

:
20引脚

:
4.5V

:
5.5V

:
74ABT

:
74541

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

870 有货 需要更多?

870 可于 4 至 5 个工作日内送达

CNY9.33 ( CNY10.54  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY9.33 (CNY10.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY9.30 (CNY10.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --