您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74ACT245DWR

收发器, 74ACT245, 4.5V至5.5V, SOIC-20

TEXAS INSTRUMENTS SN74ACT245DWR
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74ACT245DWR
库存编号
2436788

SN74ACT245DWR 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量
     

单件(切割供应)

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加

产品概述

The SN74ACT245DWR is an octal Bus Transceiver with 3-state outputs. This octal bus transceiver is designed for asynchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. When the output-enable (OE)\ is low, the device passes non-inverted data from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction-control (DIR) input. A high on (OE)\ disables the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, (OE)\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Inputs accept voltages to 5.5V
  • 8ns at 5V Propagation delay (tpd)
  • Inputs are TTL compatible
  • Green product and no Sb/Br

应用

工业, 自动化与过程控制, 信号处理, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器、非反相

:
74ACT245

:
SOIC

:
20引脚

:
4.5V

:
5.5V

:
74ACT

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 卷带
  提供其他包装选项
复卷 (最少 10/卷):2854584 查看库存

不再進貨

CNY3.69 ( CNY4.17  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(整卷供应)
多件: 2000 最低: 2000
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
2000+ CNY3.69 (CNY4.17)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --
注意:较远的仓库可能采用不同的包装类型出货。 请注意查看每个包装选项的发货和交货期信息。