您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74ALS573CDW .

锁扣, ALS系列, 74ALS573, D型透明, 三态, 14 ns, 24 mA, SOIC

TEXAS INSTRUMENTS SN74ALS573CDW .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74ALS573CDW .
库存编号
9590820

产品概述

The SN74ALS573CDW is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, outputs (Q) respond to the data (D) inputs. When LE is low, the outputs are latched to retain the data that was set up. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect internal operation of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
  • Bus-structured pinout
  • True logic outputs
  • 3-state Buffer-type outputs drive bus lines directly
  • Green product and no Sb/Br

应用

通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74ALS573

:
D型透明

:
三态

:
14ns

:
24mA

:
SOIC

:
20引脚

:
4.5V

:
5.5V

:
8位

:
74ALS

:
74573

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

20 有货

20 可于第二个工作日送达

该库存量售罄后,将不再备货

CNY3.71 ( CNY4.19  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3.71 (CNY4.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --