您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74ALVC164245DGGT

电平转换器, ALVC系列, 16输入, 24mA, 5.8ns, 2.3V至5.5V, TSSOP-48

TEXAS INSTRUMENTS SN74ALVC164245DGGT
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74ALVC164245DGGT
库存编号
1739649

SN74ALVC164245DGGT 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量
     

单件(切割供应)

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加
     

单件(整卷供应)

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加

产品概述

The SN74ALVC164245DGGT is a 16-bit Level Shifting Transceiver with 3-state outputs. It contains two separate supply rails. B port has VCCB, which is set to operate at 3.3 and 5V. A port has VCCA, which is set to operate at 2.5 and 3.3V. This allows for translation from a 2.5 to a 3.3V environment and vice versa or from a 3.3 to a 5V environment and vice versa. The SN74ALVC164245 is designed for asynchronous communication between data buses. The control circuitry (1DIR, 2DIR, 1OE\ and 2OE\) is powered by VCCA. To ensure the high-impedance state during power up or power down, the OE\ input should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The logic levels of the direction-control (DIR) input and the OE\ input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode.
  • Member of the Texas Instruments Widebus™ family
  • Maximum tpd of 5.8ns at 3.3V
  • ±24mA Output drive at 3.3V
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

应用

工业, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
16Inputs

:
24mA

:
5.8ns

:
48引脚

:
TSSOP

:
2.3V

:
5.5V

:
-40°C

:
85°C

:
电平转换器

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY21.04 ( CNY23.78  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY21.04 (CNY23.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY19.01 (CNY21.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY15.25 (CNY17.23)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY14.28 (CNY16.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --