您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74AUP1G07DCKR .

缓冲器/线路驱动器, 74AUP1G07, 800 mV至3.6V, SC-70-5

TEXAS INSTRUMENTS SN74AUP1G07DCKR .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74AUP1G07DCKR .
库存编号
2342379

产品概述

The SN74AUP1G07DCKR is a low-power single Buffer/Driver with open-drain outputs that operates from 0.8 to 3.6V. The output of this single buffer/driver is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The AUP family of device has quiescent power consumption less than 1ua. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The IOFF feature also allows for live insertion.
  • IOFF supports live insertion, partial-power-down mode and back-drive protection
  • 0.9µA ICC maximum low static-power consumption
  • 1pF typical at 3.3V Cpd Low dynamic-power consumption
  • 1.5pF typical Ci low input capacitance
  • <10% of VCC Low noise - Overshoot and undershoot
  • Input hysteresis allows slow input transition and better switching noise immunity at the input
  • Optimized for 3.3V operation
  • 3.6V I/O Tolerant to support mixed-mode signal operation
  • 3.3ns Propagation delay (tpd) Maximum at 3.3V
  • Suitable for point-to-point
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

应用

工业, 无线, 信号处理, 音频, 医用, 成像, 视频和目视, 通信与网络, 计算机和计算机周边, HVAC, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲/线路驱动器、非反相

:
74AUP1G07

:
SC-70

:
5引脚

:
800mV

:
3.6V

:
74AUP

:
741G07

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY2.25 ( CNY2.54  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY2.25 (CNY2.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY1.53 (CNY1.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY1.15 (CNY1.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY0.864 (CNY0.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
3000+ CNY0.736 (CNY0.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --