您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74AUP1T57DCKR

电压转换器, 3输入, 3.8 ns, 2.3 V至3.6 V, SC-70-6

TEXAS INSTRUMENTS SN74AUP1T57DCKR
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74AUP1T57DCKR
库存编号
3120920

产品概述

The SN74AUP1T57DCKR is a single-supply Voltage Translator designed for use in battery-operated or battery backed-up equipment. The SN74AUP1T57 is designed for logic-level translation applications with input switching levels that accept 1.8V LVCMOS signals, while operating from either a single 3.3 or 2.5V VCC supply. The wide VCC range of 2.3 to 3.6V allows the possibility of battery voltage drop during system operation and ensures normal operation between this range. Schmitt-trigger inputs (VT = 210mV between positive and negative input transitions) offer improved noise immunity during switching transitions, which is especially useful on analog mixed-mode designs. Schmitt-trigger inputs reject input noise, ensure integrity of output signals and allow for slow input signal transition. It can be easily configured to perform a required gate function by connecting A, B and C inputs to VCC or ground.
  • Schmitt-trigger inputs reject input noise and provide better output signal integrity
  • Ioff Supports
  • Partial-power-down mode with low leakage current (0.5µA)
  • Very low static and dynamic power consumption
  • ESD Performance tested per JESD 22
  • Green product and no Sb/Br

应用

电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
3Inputs

:
-

:
3.8ns

:
6引脚

:
SC-70

:
2.3V

:
3.6V

:
-40°C

:
85°C

:
电压电平转换器

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

642 有货 需要更多?

642 UK 有库存,可在 4-5 个工作日内交货

CNY4.21 ( CNY4.76  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY4.21 (CNY4.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY3.59 (CNY4.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY2.85 (CNY3.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --