您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74AUP2G08DCUR

与门, 74AUP2G08, 2输入, 4 mA, 800 mV至3.6 V, VSSOP-8

TEXAS INSTRUMENTS SN74AUP2G08DCUR

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74AUP2G08DCUR
库存编号
3006550
产品范围
74AUP2G08

产品范围选择器 (74AUP2G08)

查看全系列相关产品

产品概述

The SN74AUP2G08DCUR is a low-power dual 2-input positive-AND Gate and performs the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic. The AUP family is premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • 0.9µA Low static-power consumption (ICC)
  • 4.3pF Low dynamic-power consumption (Cpd)
  • 1.5pF Low input capacitance (Ci)
  • <10% of VCC Low Noise - overshoot and undershoot
  • Ioff supports partial-power-down mode operation
  • Schmitt-trigger action allows slow input transition and better switching noise immunity at the Input
  • Optimized for 3.3V operation and 3.6V I/O tolerant
  • 5.9ns Propagation delay (tPD)
  • Suitable for point-to-point applications
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
  • Green product and no Sb/Br

应用

工业, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
AND门

:

:
2

:
8引脚

:
VSSOP

:
74AUP2G08

:
74AUP

:
800mV

:
3.6V

:
无施密特触发器输入

:
4mA

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 复卷

6,277 有货 需要更多?

6,277 可于 4 至 5 个工作日内送达

CNY3.28 ( CNY3.71  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY3.28 (CNY3.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --