您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74AUP2G79DCUR

触发器, 74AUP79, D, 4.1 ns, 260 MHz, 4 mA, VSSOP

TEXAS INSTRUMENTS SN74AUP2G79DCUR

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74AUP2G79DCUR
库存编号
3006375

产品概述

The SN74AUP2G79DCUR is a dual positive-edge-triggered D-type Flip-flop fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 to 3.6V, resulting in increased battery life. This product also maintains excellent signal integrity. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs.
  • Suitable for point-to-point applications
  • Ioff Supports partial-power-down mode operation
  • 0.9µA Maximum low static-power consumption
  • 3pF Typical at 3.3V low dynamic-power consumption
  • 1.5pF Typical low input capacitance
  • Low noise - Overshoot and undershoot <10% of VCC
  • Green product and no Sb/Br

应用

电源管理, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74AUP79

:
D

:
4.1ns

:
260MHz

:
4mA

:
VSSOP

:
8引脚

:
上升沿

:
非反向

:
800mV

:
3.6V

:
74AUP

:
7479

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

2,347 有货 需要更多?

2,347 可于 4 至 5 个工作日内送达

CNY3.18 ( CNY3.59  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY3.18 (CNY3.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY3.17 (CNY3.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --