您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74AVC4T774RGYR

收发器, 1.2 V至3.6 V, VQFN-16

TEXAS INSTRUMENTS SN74AVC4T774RGYR

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74AVC4T774RGYR
库存编号
3006161

产品概述

The SN74AVC4T774RGYR is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. The non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports in the high-impedance mode. The device transmits data from the A bus to the B bus when the B outputs are activated and from the B bus to the A bus when the A outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • Designed for asynchronous communication between data buses
  • IOFF Supports partial power-down-mode operation
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Each channel has an independent DIR control input
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Fully configurable dual-rail design allows port to operate over full 1.2 to 3.6V power-supply range
  • I/Os are 4.6V tolerant
  • Green product and no Sb/Br

应用

工业, 自动化与过程控制, 消费电子产品, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器、转换

:
-

:
VQFN

:
16引脚

:
1.2V

:
3.6V

:
74AVC

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 22-5-23

有货时请通知我

CNY10.26 ( CNY11.59  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY10.26 (CNY11.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY9.71 (CNY10.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --