您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74AVC8T245DGVR

收发器, 74AVC8T245, 1.2V至3.6V, TVSOP-24

TEXAS INSTRUMENTS SN74AVC8T245DGVR
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74AVC8T245DGVR
库存编号
2496615

SN74AVC8T245DGVR 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量
     

单件(切割供应)

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加

产品概述

The SN74AVC8T245DGVR is a 8-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. The bus transceiver uses two separate configurable power-supply rails. It is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. The device is operational with VCCA/VCCB as low as 1.2V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. This allows for universal low-voltage bidirectional translation between any of the 1.2/1.5/1.8/2.5/3.3V voltage nodes. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the outputs so the buses are effectively isolated. It is designed so the control pins (DIR and OE) are supplied by VCCA.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • VCC Isolation - If either VCC input Is at GND, I/O ports are in high-impedance state
  • IOFF Supports partial power-down mode operation
  • Fully configurable dual-rail design allows each port to operate over full 1.4 to 3.6V power-supply
  • I/Os are 4.6V tolerant
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

应用

工业, 自动化与过程控制, 信号处理, 通信与网络, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器、转换

:
74AVC8T245

:
TVSOP

:
24引脚

:
1.2V

:
3.6V

:
74AVC

:
748T245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY9.93 ( CNY11.22  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY9.93 (CNY11.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.95 (CNY10.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY6.97 (CNY7.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY5.76 (CNY6.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY4.55 (CNY5.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2000+ CNY4.24 (CNY4.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
4000+ CNY4.02 (CNY4.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY3.88 (CNY4.38)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
24000+ CNY3.86 (CNY4.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --