您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74AVC8T245DGVR

收发器, 74AVC8T245, 1.2 V至3.6 V, TVSOP-24

TEXAS INSTRUMENTS SN74AVC8T245DGVR

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74AVC8T245DGVR
库存编号
3119446

产品概述

The SN74AVC8T245DGVR is a 8-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. The bus transceiver uses two separate configurable power-supply rails. It is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. The device is operational with VCCA/VCCB as low as 1.2V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. This allows for universal low-voltage bidirectional translation between any of the 1.2/1.5/1.8/2.5/3.3V voltage nodes. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the outputs so the buses are effectively isolated. It is designed so the control pins (DIR and OE) are supplied by VCCA.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • VCC Isolation - If either VCC input Is at GND, I/O ports are in high-impedance state
  • IOFF Supports partial power-down mode operation
  • Fully configurable dual-rail design allows each port to operate over full 1.4 to 3.6V power-supply
  • I/Os are 4.6V tolerant
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

应用

工业, 自动化与过程控制, 信号处理, 通信与网络, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器、转换

:
74AVC8T245

:
TVSOP

:
24引脚

:
1.2V

:
3.6V

:
74AVC

:
748T245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 复卷

1,717 有货 需要更多?

1,717 可于 4 至 5 个工作日内送达

CNY8.42 ( CNY9.51  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY8.42 (CNY9.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY7.42 (CNY8.38)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --