您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74AVCH1T45DCKT

总线收发器, AVC系列, 1输入, 12 mA, 2.8 ns, 380 Mbps, 1.2 V至3.6 V, SC-70-6

TEXAS INSTRUMENTS SN74AVCH1T45DCKT
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74AVCH1T45DCKT
库存编号
3006792

产品概述

The SN74AVCH1T45DCKT is a 1-bit dual-supply Bus Transceiver with configurable voltage translation and 3-state outputs. It uses two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 1.2 to 3.6V. It is designed for asynchronous communication between two data buses. The device transmits data from either the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction-control input. It is also designed so that the DIR input is referenced to VCCA. Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Use of pull-up or pull-down resistors with the bus-hold circuitry is not recommended. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device.
  • Bus hold on data inputs eliminates the need for external pull-up and pull-down resistors
  • VCC Isolation
  • Fully configurable dual-rail design
  • I/Os are 4.6V tolerant
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD78 class II
  • Green product and no Sb/Br

应用

工业, 射频通信, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1Inputs

:
12mA

:
2.8ns

:
6引脚

:
SC-70

:
1.2V

:
3.6V

:
-40°C

:
85°C

:
总线收发器

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 23-10-23

有货时请通知我

CNY5.11 ( CNY5.77  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.11 (CNY5.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY4.47 (CNY5.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.73 (CNY4.21)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --