您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74CB3Q3305PW .

总线开关, 2 放大器, 30 mA, SPST, TSSOP, 8 引脚

TEXAS INSTRUMENTS SN74CB3Q3305PW .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74CB3Q3305PW .
库存编号
1601165

SN74CB3Q3305PW . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74CB3Q3305PW is a high-bandwidth FET Bus Switch uses a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (ron). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data input/output (I/O) ports. The device also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus. It is specifically designed to support high-bandwidth applications. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry prevents damaging current backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • Rail-to-rail switching on data I/O ports
  • Bidirectional data flow with near-zero propagation delay
  • Low input/output capacitance minimizes loading and signal distortion
  • Fast switching frequency
  • Data and control inputs provide undershoot clamp diodes
  • Low power consumption
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

应用

通信与网络, 计算机和计算机周边, 无线, 光纤

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2放大器

:
30mA

:
SPST

:
-

:
TSSOP

:
8引脚

:
2.3V

:
3.6V

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY5.72 ( CNY6.46  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.72 (CNY6.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY5.01 (CNY5.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY4.70 (CNY5.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.84 (CNY4.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY3.56 (CNY4.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY3.03 (CNY3.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY2.65 (CNY2.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --