您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74CB3Q3305PW

总线开关, 2 放大器, 30 mA, SPST, TSSOP, 8 引脚

TEXAS INSTRUMENTS SN74CB3Q3305PW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74CB3Q3305PW
库存编号
3120900

产品概述

The SN74CB3Q3305PW is a high-bandwidth FET Bus Switch uses a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (ron). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data input/output (I/O) ports. The device also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus. It is specifically designed to support high-bandwidth applications. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry prevents damaging current backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • Rail-to-rail switching on data I/O ports
  • Bidirectional data flow with near-zero propagation delay
  • Low input/output capacitance minimizes loading and signal distortion
  • Fast switching frequency
  • Data and control inputs provide undershoot clamp diodes
  • Low power consumption
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

应用

通信与网络, 计算机和计算机周边, 无线, 光纤

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2放大器

:
30mA

:
SPST

:
-

:
TSSOP

:
8引脚

:
2.3V

:
3.6V

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

329 有货 需要更多?

329 可于 4 至 5 个工作日内送达

CNY5.99 ( CNY6.77  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.99 (CNY6.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY5.14 (CNY5.81)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --