您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN74CB3T16211DGGR .
FET总线开关, 电平转换, 24输入, 64mA, 250 ps, 2.3V至3.6V, TSSOP-56
- 制造商产品编号:
- SN74CB3T16211DGGR .
- 库存编号
- 2395912
产品概述
- Member of the Texas Instruments Widebus™ family
- Output voltage translation tracks VCC
- Supports mixed-mode signal operation on all data i/o ports
- Bidirectional data flow with near-zero propagation delay
- Low ON-state resistance
- Low input/output capacitance minimizes loading (Cio(OFF) = 5pF typical)
- Data and control inputs provide undershoot clamp diodes
- Low power consumption
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- 5V Tolerant I/Os with device powered up or powered down
- Green product and no Sb/Br
应用
工业, 通信与网络, 便携式器材
产品信息
技术文档 (0)
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY18.60 (CNY21.02) | ( ) |
10+ | CNY16.74 (CNY18.92) | ( ) |
25+ | CNY15.80 (CNY17.85) | ( ) |
100+ | CNY13.45 (CNY15.20) | ( ) |
250+ | CNY12.64 (CNY14.28) | ( ) |
500+ | CNY11.06 (CNY12.50) | ( ) |
1000+ | CNY9.16 (CNY10.35) | ( ) |
定价不可用。 请联系客户服务。