您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74CB3T16211DGGR

FET总线开关, 带电平转换, 24输入, 64 mA, 250 ps, 2.3 V至3.6 V, TSSOP-56

TEXAS INSTRUMENTS SN74CB3T16211DGGR

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74CB3T16211DGGR
库存编号
3006793

产品概述

The SN74CB3T16211DGGR is a 24-bit high-speed TTL-compatible FET Bus Switch with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. It also supports systems using 5C TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. The I/O port of this device has a pull-up current source that maintains the output voltage at VCC when the device is ON and the input is greater than or equal to VCC - 1. Because of the pull-up current source, the output voltage level may be less than VCC when the operating frequency is low and the I/O port is connected to a pull-down resistor. In order to maintain the output voltage at VCC, a pull-up resistor must be connected to VCC instead of a pull-down resistor to ground.
  • Member of the Texas Instruments Widebus™ family
  • Output voltage translation tracks VCC
  • Supports mixed-mode signal operation on all data i/o ports
  • Bidirectional data flow with near-zero propagation delay
  • Low ON-state resistance
  • Low input/output capacitance minimizes loading (Cio(OFF) = 5pF typical)
  • Data and control inputs provide undershoot clamp diodes
  • Low power consumption
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • 5V Tolerant I/Os with device powered up or powered down
  • Green product and no Sb/Br

应用

工业, 通信与网络, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
24Inputs

:
64mA

:
250ps

:
56引脚

:
TSSOP

:
2.3V

:
3.6V

:
-40°C

:
85°C

:
FET总线开关电平转换

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

3,021 有货 需要更多?

3,021 可于 4 至 5 个工作日内送达

CNY18.80 ( CNY21.24  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.80 (CNY21.24)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --