您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74HC139PW .

解码器/信号分离器, HC系列, 8输出, 5.2 mA, 2 V至6 V, TSSOP-16

TEXAS INSTRUMENTS SN74HC139PW .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74HC139PW .
库存编号
1236215

产品概述

The SN74HC139PW is a 2-to-4 dual Decoder/Demultiplexer designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay time of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The active-low enable (G\) input can be used as a data line in demultiplexing applications. It features fully buffered inputs, each of which represents only one normalized load to its driving circuit.
  • Targeted specifically for high-speed memory decoders and data-transmission systems
  • Incorporate two enable inputs to simplify cascading and/or data reception
  • Outputs can drive up to 10 LSTTL loads
  • 10ns Typical tpd
  • 80µA Maximum low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74HC139

:
解码器/信号分离器

:
8输出

:
TSSOP

:
16引脚

:
2V

:
6V

:
74HC

:
74139

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

158 有货

158 可于第二个工作日送达

该库存量售罄后,将不再备货

CNY0.879 ( CNY0.99  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY0.879 (CNY0.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --