您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74HC161D .

二进制同步计数器, HC系列, 44MHZ, 2V至6V, SOIC-16

TEXAS INSTRUMENTS SN74HC161D .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74HC161D .
库存编号
9591176

SN74HC161D . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74HC161D is a 4-bit presettable Synchronous Binary Counter features an internal carry look-ahead for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with synchronous (ripple-clock) counters. A buffered clock input triggers the four flip-flops on the rising (positive-going) edge of the clock waveform. It is fully programmable, that is, it can be preset to any number between 0 and 9 or 15. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of the enable inputs.
  • Outputs can drive up to 10 LSTTL loads
  • Internal look-ahead for fast counting
  • Carry output for n-bit cascading
  • Synchronous counting
  • Synchronously programmable
  • 80µA Maximum low power consumption
  • 14ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74HC161

:
二进制

:
44MHz

:
15

:
SOIC

:
16引脚

:
2V

:
6V

:
74HC

:
74161

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY7.27 ( CNY8.22  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY7.27 (CNY8.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY6.00 (CNY6.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.86 (CNY4.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY3.86 (CNY4.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY3.09 (CNY3.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2000+ CNY2.81 (CNY3.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY2.61 (CNY2.95)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY2.52 (CNY2.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25000+ CNY2.42 (CNY2.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --