您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74HC191D .

二进制同步上/下计数器, HC系列, 48MHZ, 2V至6V, SOIC-16

TEXAS INSTRUMENTS SN74HC191D .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74HC191D .
库存编号
1739779

SN74HC191D . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74HC191D is a 4-bit synchronous Up/Down Binary Counter operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when instructed by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. The outputs of the four flip-flops are triggered on a low- to high-level transition of the clock input if the count-enable (CTEN\) input is low. A high at CTEN\ inhibits counting. The direction of the count is determined by the level of the down/up (D/U\) input. When D/U\ is low, the counter counts up and when D/U\ is high, it counts down. It features a fully independent clock circuit. Change at the control (CTEN\ and D/U\) inputs that modifies the operating mode has no effect on the contents of the counter until clocking occurs. The function of the counter is dictated solely by the condition meeting the stable setup and hold times.
  • Outputs can drive up to 10 LSTTL loads
  • 13ns Typical tpd
  • Low input current of 1µA Maximum
  • Single down/up count-control line
  • Look-ahead circuitry enhances speed of cascaded counters
  • Fully synchronous in count modes
  • Asynchronously presettable with load control
  • 80µA Maximum low power consumption
  • ±4mA Output drive at 5V
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74HC191

:
二进制、同步、向上/向下

:
48MHz

:
16

:
SOIC

:
16引脚

:
2V

:
6V

:
74HC

:
74191

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY4.46 ( CNY5.04  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY4.46 (CNY5.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.33 (CNY3.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY2.61 (CNY2.95)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY2.02 (CNY2.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY1.72 (CNY1.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY1.60 (CNY1.81)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25000+ CNY1.52 (CNY1.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50000+ CNY1.51 (CNY1.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --