您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74HC259D .

锁扣, HC系列, 74HC259, 寻址, 标准型, 28 ns, 5.2 mA, SOIC

TEXAS INSTRUMENTS SN74HC259D .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74HC259D .
库存编号
9591362

SN74HC259D . 的替代之选

产品概述

The SN74HC259D is a 8-bit Addressable Latch designed for general-purpose storage applications in digital systems. Specific uses include working registers, serial-holding registers and active-high decoders or demultiplexers. They are multifunctional devices capable of storing single-line data in eight addressable latches and being a 1-of-8 decoder or demultiplexer with active-high outputs. Four distinct modes of operation are selectable by controlling the clear (CLR) and enable (G) inputs. In the addressable-latch mode, data at the data-in terminal is written into the addressed latch. The addressed latch follows the data input, with all unaddressed latches remaining in their previous states. In the memory mode, all latches remain in their previous states and are unaffected by the data or address inputs.
  • Wide operating voltage range
  • Outputs can drive up to 10 LSTTL loads
  • Low power consumption
  • 14ns Typical TPD
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Asynchronous parallel clear
  • Active-high decoder
  • Enable input simplifies expansion
  • Green product and no Sb/Br

应用

工业, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74HC259

:
寻址

:
标准型

:
28ns

:
5.2mA

:
SOIC

:
16引脚

:
2V

:
6V

:
8位

:
74HC

:
74259

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY5.19 ( CNY5.86  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.19 (CNY5.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY4.46 (CNY5.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.33 (CNY3.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY2.61 (CNY2.95)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY2.02 (CNY2.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY1.72 (CNY1.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY1.60 (CNY1.81)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25000+ CNY1.52 (CNY1.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50000+ CNY1.51 (CNY1.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --