您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74HC373DW .

锁扣, HC系列, 74HC373, D型透明, 三态非反向, 19 ns, 7.8 mA, SOIC

TEXAS INSTRUMENTS SN74HC373DW .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74HC373DW .
库存编号
9591451

SN74HC373DW . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74HC373DW is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels that were set up at the D inputs. An OE\ input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are off.
  • High-current 3-state true outputs can drive up to 15 LSTTL loads
  • Full parallel access for loading
  • Eight high-current latches
  • 80µA Maximum low power consumption
  • Typical tpd = 13ns
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

应用

通信与网络, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74HC373

:
D型透明

:
三态非反向

:
19ns

:
7.8mA

:
SOIC

:
20引脚

:
2V

:
6V

:
8位

:
74HC

:
74373

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY4.52 ( CNY5.11  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY4.52 (CNY5.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY3.77 (CNY4.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.06 (CNY3.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY2.84 (CNY3.21)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY2.43 (CNY2.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY1.94 (CNY2.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY1.75 (CNY1.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY1.69 (CNY1.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY1.60 (CNY1.81)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --