您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74HC373DW

锁扣, 74HC373, D型透明, 三态非反向, 19 ns, 7.8 mA, SOIC

TEXAS INSTRUMENTS SN74HC373DW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74HC373DW
库存编号
3006673

产品概述

The SN74HC373DW is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels that were set up at the D inputs. An OE\ input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are off.
  • High-current 3-state true outputs can drive up to 15 LSTTL loads
  • Full parallel access for loading
  • Eight high-current latches
  • 80µA Maximum low power consumption
  • Typical tpd = 13ns
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

应用

通信与网络, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74HC373

:
D型透明

:
三态非反向

:
19ns

:
7.8mA

:
SOIC

:
20引脚

:
2V

:
6V

:
8位

:
74HC

:
74373

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

2,033 有货 需要更多?

2,033 可于 4 至 5 个工作日内送达

CNY4.35 ( CNY4.92  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY4.35 (CNY4.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY3.98 (CNY4.50)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --