您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74HC377DW

触发器, 74HC377, D, 12 ns, 64 MHz, 5.2 mA, SOIC

TEXAS INSTRUMENTS SN74HC377DW
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74HC377DW
库存编号
3006385

产品概述

The SN74HC377DW is an octal positive-edge-triggered D-type Flip-flop with clock enable. It is similar to the HC273 devices, but features a latched clock-enable (CLKEN\) input instead of a common clear. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse, if CLKEN\ is low. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When clock is at either the high or low level, the D input has no effect at the output. It is designed to prevent false clocking by transitions at CLKEN\.
  • Outputs can drive up to 10 LSTTL loads
  • Eight flip-flops with single-rail outputs
  • Clock enable latched to avoid false clocking
  • 80µA Maximum low power consumption
  • 12ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74HC377

:
D

:
12ns

:
64MHz

:
5.2mA

:
SOIC

:
20引脚

:
上升沿

:
非反向

:
2V

:
6V

:
74HC

:
74377

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

395 有货 需要更多?

395 UK 有库存,可在 4-5 个工作日内交货

CNY5.12 ( CNY5.79  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.12 (CNY5.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY4.53 (CNY5.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY4.49 (CNY5.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --