您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LS06D .

缓冲器, 74LS06, 4.75V至5.25V, SOIC-14

TEXAS INSTRUMENTS SN74LS06D .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LS06D .
库存编号
9592172

SN74LS06D . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74LS06D is a Hexagonal Inverter Buffer or Driver with high-voltage outputs. It features high-voltage open-collector outputs to interface with high-level circuits (such as MOS) or for driving high-current loads and also are characterized for use as inverter buffers for driving TTL inputs. The LS06 devices have a rated output voltage of 30V and the SN74LS16 has a rated output voltage of 15V. The maximum sink current for the SN54LS06 is 30mA and for the SN74LS06 is 40mA. This device is compatible with most TTL families. Inputs are diode-clamped to minimize transmission effects, which simplifies design. Typical power dissipation is 175mW and average propagation delay time is 8ns.
  • Convert TTL voltage to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector driver for indicator lamps and relays
  • Inputs fully compatible with most TTL circuits

应用

工业, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲、反相

:
74LS06

:
SOIC

:
14引脚

:
4.75V

:
5.25V

:
74LS

:
7406

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY8.50 ( CNY9.61  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY8.50 (CNY9.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY7.67 (CNY8.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY5.93 (CNY6.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY4.90 (CNY5.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --