您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LS06N

缓冲器/驱动器, 74LS06, 4.75 V至5.25 V, DIP-14

TEXAS INSTRUMENTS SN74LS06N
TEXAS INSTRUMENTS SN74LS06N
TEXAS INSTRUMENTS SN74LS06N
TEXAS INSTRUMENTS SN74LS06N
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LS06N
库存编号
3119532

产品概述

The SN74LS06N is a Hex Inverter Buffer/Driver with high-voltage outputs. This hex inverter buffer/driver features high-voltage open-collector outputs to interface with high-level circuits (such as MOS) or for driving high-current loads and also is characterized for use as inverter buffer for driving TTL inputs. The LS06 device has a rated output voltage of 30V. The maximum sink current for the SN74LS06 is 40mA. This device is compatible with most TTL families. Inputs are diode-clamped to minimize transmission effects, which simplifies design. Typical power dissipation is 175mW and average propagation delay time is 8ns.
  • Convert TTL voltage levels to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector driver for indicator lamps and relays
  • Green product and no Sb/Br

应用

通信与网络, 传感与仪器

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲、反相

:
74LS06

:
DIP

:
14引脚

:
4.75V

:
5.25V

:
74LS

:
7406

:
0°C

:
70°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
畅销品

1,415 有货 需要更多?

1,415 UK 有库存,可在 4-5 个工作日内交货

CNY8.57 ( CNY9.68  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY8.57 (CNY9.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY7.74 (CNY8.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY7.30 (CNY8.25)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --