您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LS123D .

单稳态多谐振荡器, 74LS123, 23NS, 8MA, 4.75V至5.25V, SOIC-16

TEXAS INSTRUMENTS SN74LS123D .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LS123D .
库存编号
1105904

SN74LS123D . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74LS123D is a dual retriggerable monostable Multi-vibrator features output pulse-duration control by three methods. The basic pulse time is programmed by selection of external resistance and capacitance values. It has an internal timing resistors that allow the circuits to be used with only an external capacitor, if so desired. Once triggered, the basic pulse duration may be extended by retriggering the gated low-level-active (A) or high-level-active (B) inputs or be reduced by use of the overriding clear. The LS123 are provided enough Schmitt hysteresis to ensure jitter-free triggering from the B-input with transition rates as slow as 0.1millivolt per nanosecond.
  • DC triggered from active-high or active-low gated logic inputs
  • Retriggerable for very long output pulses, up to 100% duty cycle
  • Overriding clear terminates output pulse

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LS123

:
可再触发单稳态

:
8mA

:
4.75V

:
5.25V

:
SOIC

:
16引脚

:
23ns

:
74LS

:
74123

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY2.86 ( CNY3.23  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY2.86 (CNY3.23)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --