您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LS139AN .

解码器/信号分离器, LS系列, 2:4, 4.75V至5.25V, DIP-16

TEXAS INSTRUMENTS SN74LS139AN .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LS139AN .
库存编号
9592296

SN74LS139AN . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74LS139AN is a Dual 2-line to 4-line Decoder/Demultiplexer, Schottky-clamped TTL MSI circuit, designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast-enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible. The circuit comprises two individual two-line to four-line decoders in a single package. The active-low enable input can be used as a data line in demultiplexing applications.
  • Designed specifically for high-speed memory decoders and data transmission systems
  • Two fully independent 2- to 4-line decoders/demultiplexers
  • Schottky-clamped for high performance

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LS139

:
解码器/信号分离器

:
4输出

:
DIP

:
16引脚

:
4.75V

:
5.25V

:
74LS

:
74139

:
0°C

:
70°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY6.70 ( CNY7.57  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY6.70 (CNY7.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY5.90 (CNY6.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY5.54 (CNY6.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.52 (CNY5.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY4.20 (CNY4.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY3.58 (CNY4.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY2.82 (CNY3.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --