您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LS191N .

二进制同步上/下计数器, LS系列, 25MHZ, 4.75 V至5.25 V, DIP-16

TEXAS INSTRUMENTS SN74LS191N .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LS191N .
库存编号
1470788

产品概述

The SN74LS191N is a 4-bit synchronous Up/Down Counter with up/down mode control. It has a complexity of 58 equivalent gates. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous counters. The outputs of the four flip-flops are triggered on a low-to-high transition of the clock input if the enable input is low. A high at the enable input inhibits counting. Level changes at the enable input should be made only when the clock input is high. The direction of the count is determined by the level of the down/up input. When low, the counter count up and when high, it counts down. A false clock may occur if the down/up input changes while the clock is low.
  • Counts 8-4-2-1 BCD or binary
  • Single down/up count control line
  • Count enable control input
  • Ripple clock output for cascading
  • Asynchronously presettable with load control
  • Parallel outputs
  • Cascadable for N-bit applications

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LS191

:
二进制、向上/向下

:
25MHz

:
15

:
DIP

:
16引脚

:
4.75V

:
5.25V

:
74LS

:
74191

:
0°C

:
70°C

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY8.79 ( CNY9.93  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY8.79 (CNY9.93)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY7.89 (CNY8.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY7.47 (CNY8.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY6.13 (CNY6.93)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY5.74 (CNY6.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY5.07 (CNY5.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY4.00 (CNY4.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY3.72 (CNY4.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY3.53 (CNY3.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --