您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LS247N

BCD至7段解码器/驱动器, LS系列, 7输出, 3.2 mA, 4.75 V至5.25 V, DIP-16

TEXAS INSTRUMENTS SN74LS247N

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LS247N
库存编号
3119930

产品概述

The SN74LS247N is a BCD-to-7-segment Decoder/Driver electrically and functionally identical to the SN5447A/SN7447A and has the same pin assignments as their equivalents. It can be used interchangeably in present or future designs to offer designers a choice between two indicator fonts. It has full ripple-blanking input/output controls and a lamp test input. Segment identification and resultant displays are shown below. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions. The circuit incorporates automatic leading and/or trailing-edge zero-blanking control (RBI\ and RBO\). Lamp test (LT\) of these types may be performed at any time when the BI\/RBO\ node is at a high level. It contains an overriding blanking input (BI) which can be used to control the lamp intensity by pulsing or to inhibit the outputs. Inputs and outputs are entirely compatible for use with TTL logic outputs.
  • Open-collector outputs drive indicators directly
  • Lamp-test provision
  • Leading/trailing zero suppression

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LS247

:
BCD至7段解码器/驱动器

:
7输出

:
DIP

:
16引脚

:
4.75V

:
5.25V

:
74LS

:
74247

:
0°C

:
70°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

畅销品

437 有货 需要更多?

437 可于 4 至 5 个工作日内送达

CNY12.76 ( CNY14.42  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.76 (CNY14.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --