您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LS373DW .

锁扣, LS系列, 74LS373, D型透明, 三态, 12 ns, 24 mA, SOIC

TEXAS INSTRUMENTS SN74LS373DW .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LS373DW .
库存编号
9592407

产品概述

The SN74LS373DW is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. The high-impedance 3-state and increased high-logic-level drive provide these registers with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull-up components. These devices are particularly attractive for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latch of the LS373 ate transparent D-type latches, meaning that while the enable (C or CLK) input is high, the Q outputs follow the data (D) inputs. When C or CLK is taken low, the output is latched at the level of the data that was set up. Schmitt-trigger buffered inputs at the enable/clock lines of the S373 device simplify system design as AC and DC noise rejection is improved by typically 400mV due to the input hysteresis.
  • Full parallel access for loading
  • Buffered control inputs
  • Clock-enable input has hysteresis to improve noise rejection
  • PNP Inputs reduce DC loading on data lines
  • Green product and no Sb/Br

应用

通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LS373

:
D型透明

:
三态

:
12ns

:
24mA

:
SOIC

:
20引脚

:
4.75V

:
5.25V

:
8位

:
74LS

:
74373

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

70 有货

70 可于第二个工作日送达

该库存量售罄后,将不再备货

CNY1.79 ( CNY2.02  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1.79 (CNY2.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --