您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LS374N .

触发器, 三态非反相, 正沿, 74LS374, D, 15 ns, 50 MHz, 24 mA, DIP

TEXAS INSTRUMENTS SN74LS374N .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LS374N .
库存编号
1739883

SN74LS374N . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74LS374N is an octal D-type Edge Triggered Flip-Flop with 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. The high-impedance 3-state and increased high-logic-level drive provide this register with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull-up components. This device is particularly attractive for implementing buffer registers and I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock and the Q outputs are set to the logic states that were set up at the D inputs. Schmitt-trigger buffered inputs at the enable/clock lines of the S374 device simplify system design as AC and DC noise rejection is improved by typically 400mV due to the input hysteresis. A buffered output-control input can be used to place the eight outputs in either a normal logic state or the high-impedance state.
  • Full parallel access for loading
  • Buffered control inputs
  • Clock-enable input has hysteresis to improve noise rejection
  • PNP Inputs reduce DC loading on data lines
  • Pb-free product

应用

时钟与计时, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LS374

:
D

:
15ns

:
50MHz

:
24mA

:
DIP

:
20引脚

:
上升沿

:
三态非反向

:
4.75V

:
5.25V

:
74LS

:
74374

:
0°C

:
70°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY6.91 ( CNY7.81  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY6.91 (CNY7.81)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY6.31 (CNY7.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.91 (CNY5.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY4.05 (CNY4.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY3.21 (CNY3.63)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY2.99 (CNY3.38)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY2.83 (CNY3.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY2.73 (CNY3.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25000+ CNY2.72 (CNY3.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --