您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LV132APWR .

与非门, 施密特触发器, 74LV132, 2输入, 12mA, 2V至5.5V, TSSOP-14

TEXAS INSTRUMENTS SN74LV132APWR .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LV132APWR .
库存编号
9592520
产品范围
74LV132

产品范围选择器 (74LV132)

查看全系列相关产品

SN74LV132APWR . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74LV132APWR is a quadruple positive-NAND Gate with Schmitt-trigger inputs. The device performs the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic. Each circuit functions as a NAND gate, but because of the Schmitt-trigger, it has different input threshold levels for positive- and negative-going signals. The circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean jitter-free output signals.
  • <0.8V at VCC = 3.3V Typical VOLP (Output ground bounce)
  • >2.3V at VCC = 3.3V Typical VOHV (output VOH undershoot)
  • Ioff supports live insertion, partial power down mode and back drive protection
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 250mA per JESD 17

应用

工业, 计算机和计算机周边, 通信与网络, 消费电子产品, 电机驱动与控制

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
NAND门

:

:
2

:
14引脚

:
TSSOP

:
74LV132

:
74LV

:
2V

:
5.5V

:
带施密特触发器输入

:
12mA

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY0.773 ( CNY0.87  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY0.773 (CNY0.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --