您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LV4040APWR

二进制异步计数器, LV系列, 185 MHz, 2 V至5.5 V, TSSOP-16

TEXAS INSTRUMENTS SN74LV4040APWR
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LV4040APWR
库存编号
3006299

产品概述

The SN74LV4040APWR is a 12-bit Asynchronous Binary Counter with the outputs of all stages available externally. A high level at the clear (CLR) input asynchronously clears the counter and resets all outputs low. The count is advanced on a high-to-low transition at the clock input. Applications include time-delay circuits, counter controls and frequency-dividing circuits. It is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.
  • Supports mixed-mode voltage operation on all ports
  • High on-OFF output-voltage ratio
  • Low crosstalk between switches
  • Individual switch controls
  • Extremely low input current
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LV4040

:
二进制、异步

:
185MHz

:
4095

:
TSSOP

:
16引脚

:
2V

:
5.5V

:
74LV

:
744040

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

2,282 有货 需要更多?

2,282 UK 有库存,可在 4-5 个工作日内交货

CNY11.50 ( CNY13.00  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.50 (CNY13.00)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY10.38 (CNY11.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY9.85 (CNY11.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY8.97 (CNY10.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --