您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LV4053APWR

模拟多路复用器, 2:1, 3路, 100 ohm, 20 mA, 2V至5.5V, TSSOP-16

TEXAS INSTRUMENTS SN74LV4053APWR
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LV4053APWR
库存编号
3009618

产品概述

The SN74LV4053APWR is a triple 2-channel CMOS Analog Multiplexer/Demultiplexer that can handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5V (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
  • Support mixed-mode voltage operation on all ports
  • High ON-OFF output-voltage ratio
  • Low crosstalk between switches
  • Individual switch controls
  • Extremely low input current
  • Latch-up performance exceeds 100mA
  • Green product and no Sb/Br

应用

信号处理, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2:1

:
3电路

:
100ohm

:
2V 至 5.5V

:
TSSOP

:
16引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 23-10-23

有货时请通知我

CNY4.06 ( CNY4.59  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY4.06 (CNY4.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY3.31 (CNY3.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY2.53 (CNY2.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --