您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LV8151PW

缓冲器, 2 V至5.5 V, TSSOP-24

TEXAS INSTRUMENTS SN74LV8151PW
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LV8151PW
库存编号
3119571

产品概述

The SN74LV8151PW is a 10-bit universal Schmitt-Trigger Buffer with 3-state outputs designed for 2 to 5.5V VCC operation. The logic control (T/C\) pin allows the user to configure Y1 to Y8 as non-inverting or inverting outputs. When T/C\ is high, the Y-outputs are non-inverted (true logic ) and when T/C\ is low, the Y-outputs are inverted (complementary logic). When output-enable (OE)\ input is low, the device passes data from Dn to Yn. When OE\ is high, the Y-outputs are in the high-impedance state. The path A to P is a simple Schmitt-trigger buffer and the path B to N is a simple Schmitt-trigger inverter. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • 15ns at 5V Maximum TPD
  • Schmitt-trigger inputs allow for slow input rise or fall time
  • Polarity control for Y-outputs selects true or complementary logic
  • IOFF supports partial-power-down mode operation
  • Supports mixed-mode voltage operation on all ports
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22

应用

工业, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲、施密特触发器

:
-

:
TSSOP

:
24引脚

:
2V

:
5.5V

:
74LV

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 24-7-15

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY9.44 ( 不含税  ) CNY10.67 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY9.44 CNY10.67
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.48 CNY9.58
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY8.47 CNY9.57
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --