您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LV8153PW .

串行至并行接口, 3V至13.2V电源, TSSOP-20

TEXAS INSTRUMENTS SN74LV8153PW .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LV8153PW .
库存编号
1741443

产品概述

The SN74LV8153PW is a serial-to-parallel Data Converter accepts serial input data and outputs 8-bit parallel data. The automatic data-rate detection feature of the SN74LV8153 eliminates the need for an external oscillator and helps with cost and board real-estate savings. The OUTSEL pin is used to choose between open collector and push-pull outputs. The open-collector option is suitable when this device is used in applications such as LED interface, where high drive current is required. SOUT is the output that acknowledges reception of the serial data. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC1 through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Single-wire serial data input
  • Compatible with UART serial-data format
  • Up to 40mA current drive in open-collector mode for driving LEDs
  • Outputs can be configured as open-collector or push-pull
  • Internal oscillator and counter for automatic data-rate detection
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

应用

通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
串联至并联接口

:
TSSOP

:
20引脚

:
3V

:
13.2V

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY18.19 ( 不含税  ) CNY20.55 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY18.19 CNY20.55
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY16.46 CNY18.60
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY13.15 CNY14.86
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY12.40 CNY14.01
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY10.83 CNY12.24
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY8.95 CNY10.11
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY8.34 CNY9.42
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY8.05 CNY9.10
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY7.89 CNY8.92
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --