您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LV8154PW

二进制计数器, LV系列, 40 MHz, 2 V至5.5 V, TSSOP-20

TEXAS INSTRUMENTS SN74LV8154PW
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LV8154PW
库存编号
3119849

产品概述

The SN74LV8154PW is a 16-bit dual Binary Counter with 3-state output registers. It is designed for 2 to 5.5V VCC operation. It has dedicated clock inputs. The counter shares a clocked storage register to sample and save the counter contents. Both counters share an asynchronous clear input. The 32-bit storage register can be mapped on the output bus 8-bits at a time. Four bus reads are needed to access the contents of both stored counts. The two counters can be chained by connecting CLKBEN\ to RCOA\. All clocks are positive edge triggered. All other inputs are active low. It is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Can be used as two 16-bit counters or a single 32-bit counter
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • 8-bit Counter read bus
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LV81

:
二进制

:
40MHz

:
65535

:
TSSOP

:
20引脚

:
2V

:
5.5V

:
74LV

:
7481

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 23-7-17

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY8.98 ( 不含税  ) CNY10.15 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY8.98 CNY10.15
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.08 CNY9.13
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --