您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC138APWR

解码器/信号分离器, LVC系列, 8输出, 24 mA, 1.65 V至3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN74LVC138APWR
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC138APWR
库存编号
1236307

SN74LVC138APWR 的替代之选

产品概述

The SN74LVC138APWR is a 3-to-8 Decoder/Demultiplexer designed for 1.65 to 3.6V VCC operation. It is designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder minimizes the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low enable inputs and one active-high enable input reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter.
  • 5.8ns at 3.3V Maximum tpd
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LVC138

:
解码器/信号分离器

:
8输出

:
TSSOP

:
16引脚

:
1.65V

:
3.6V

:
74LVC

:
74138

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY2.69 ( 不含税  ) CNY3.04 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 5 最低: 5
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
5+ CNY2.69 CNY3.04
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY2.41 CNY2.72
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY1.40 CNY1.58
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY1.26 CNY1.42
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY1.10 CNY1.24
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY0.946 CNY1.07
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY0.878 CNY0.99
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY0.812 CNY0.92
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --