您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC16245ADLR

收发器, 非反相, 1.65 V至3.6 V, SSOP-48

TEXAS INSTRUMENTS SN74LVC16245ADLR
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC16245ADLR
库存编号
3006199

产品概述

The SN74LVC16245ADLR is a 16-bit (dual-octal) non-inverting Bus Transceiver with 3-state outputs. This device is designed for asynchronous communication between data buses. The control-function implementation minimizes external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control input. The output-enable input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Supports mixed-mode signal operation on all ports
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 4ns at 3.3V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

应用

照明, 安全, 消费电子产品, 信号处理, 医用, 音频, 传感与仪器, 成像, 视频和目视, 通信与网络, HVAC

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器、非反相

:
74LVC16245

:
SSOP

:
48引脚

:
1.65V

:
3.6V

:
74LVC

:
7416245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 23-10-30

有货时请通知我

CNY11.72 ( CNY13.24  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.72 (CNY13.24)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY10.60 (CNY11.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY10.43 (CNY11.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --