您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC16373ADGGR

锁扣, 74LVC16373, D型透明, LVTTL, 4.2 ns, 24 mA, TSSOP

TEXAS INSTRUMENTS SN74LVC16373ADGGR
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC16373ADGGR
库存编号
3120741

产品概述

The SN74LVC16373ADGGR is a 16-bit transparent D Latch with 3-state outputs. It is designed for 1.65 to 3.6V VCC operation. The device is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The device can be used as two 8-bit latches or one 16-bit latch. When the LE input high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components. OE\ does not affect internal operations of the latch. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
  • Member of the Texas Instruments Widebus™ family
  • Ioff Supports live-insertion, partial-power-down mode and back-drive protection
  • Supports mixed-mode signal operation
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • Green product and no Sb/Br

应用

通信与网络, 计算机和计算机周边, 医用

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LVC16373

:
D型透明

:
LVTTL

:
4.2ns

:
24mA

:
TSSOP

:
48引脚

:
1.65V

:
3.6V

:
16位

:
74LVC

:
7416373

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

15 有货 需要更多?

15 Shanghai 有货,可次日送达(在 CST 下午 4.30 之前订购)

CNY9.83 ( CNY11.11  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY9.83 (CNY11.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --