您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC1G06DBVR .

缓冲器/驱动器, 74LVC1G06, 1.65V至5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G06DBVR .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC1G06DBVR .
库存编号
1105928

SN74LVC1G06DBVR . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
价钱
(不含税) (含税)
数量

产品概述

The SN74LVC1G06DBVR is a Single Inverter Buffer/Driver with open-drain output. The output of this device is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • 10µA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V for open-drain devices
  • Latch-up performance exceeds 100mA per JESD 78, class-II
  • Can be used for up or down translation
  • Schmitt trigger action on all ports
  • Green product and no Sb/Br

应用

通信与网络, 传感与仪器, 便携式器材, 音频, 成像, 视频和目视, 计算机和计算机周边, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LVC1G06

:
缓冲、反相

:
SOT-23

:
5引脚

:
1.65V

:
5.5V

:
74LVC

:
741G06

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY0.651 ( 不含税  ) CNY0.74 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
5+ CNY0.651 CNY0.74
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --