您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
74LVC1G123DCTRE4 .
单稳态多谐振荡器, 74LVC1G123, 8.2NS, 32MA, 1.65V至5.5V, SSOP-8
- 制造商产品编号:
- 74LVC1G123DCTRE4 .
- 库存编号
- 1236327
74LVC1G123DCTRE4 . 的替代之选
产品概述
- 支持5V VCC运行
- 输入接受电压高达5.5V
- 3.3V时, 最大传播延迟时间3.6ns
- 所有端口支持混合模式电压运行
- 支持向下转换, 至VCC
- A和B输入具有施密特触发电路, 用于慢速输入转换速率
- 边缘触发, 从高电平有效或低电平有效输入
- 可重新触发非常长的输出脉冲, 高达100%占空比
- 覆盖清除终止输出脉冲
- 输出上无故障上电复位
- Ioff支持实时插入, 半断电模式与后驱保护
- 闭锁性能超过100mA, JESD 78, Class II
- 绿色产品, 无Sb/Br
应用
信号处理, 消费电子产品, 计算机和计算机周边, 音频, 便携式器材, 传感与仪器, 无线
警告
产品信息
技术文档 (0)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.