您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN74LVC1G123DCTR .
单稳态多谐振荡器, 74LVC1G123, 8.2NS, 32MA, 1.65V至5.5V, SSOP-8
- 制造商产品编号:
- SN74LVC1G123DCTR .
- 库存编号
- 2437136
SN74LVC1G123DCTR . 的替代之选
产品概述
- Supports 5V VCC operation
- Inputs accept voltage to 5.5V
- 8ns at 3.3V Maximum propagation delay time
- Supports mixed-mode voltage operation on all ports
- Supports down translation to VCC
- Schmitt-trigger circuitry on A and B Inputs for slow input transition rates
- Edge triggered from active-high or active-low gated logic inputs
- Retriggerable for very long output pulses, up to 100% duty cycle
- Overriding clear terminates output pulse
- Glitch-free power-up reset on outputs
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
应用
信号处理, 消费电子产品, 计算机和计算机周边, 音频, 便携式器材, 传感与仪器, 无线
警告
产品信息
技术文档 (0)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
不再進貨
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化
数量 | 单价(含增值税) (不含税) (含税) | 您所支付金额(含增值税)(不含税) |
---|---|---|
1+ | CNY5.09 CNY5.7517 | |
10+ | CNY4.51 CNY5.0963 | |
25+ | CNY4.23 CNY4.7799 | |
100+ | CNY3.45 CNY3.8985 | |
250+ | CNY3.21 CNY3.6273 | |
500+ | CNY2.73 CNY3.0849 | |
1000+ | CNY2.26 CNY2.5538 |
定价不可用。 请联系客户服务。