您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC1G123DCTR

单稳态多谐振荡器, 74LVC1G123, 8.2 ns, 32 mA, 1.65 V至5.5 V, SSOP-8

TEXAS INSTRUMENTS SN74LVC1G123DCTR
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC1G123DCTR
库存编号
3116227

产品概述

The SN74LVC1G123DCTR is a single retriggerable Monostable Multi-vibrator, designed for 1.65 to 5.5V VCC operation. This monostable multi-vibrator features output pulse-duration control by three methods. In the first method, the A input is low and the B input goes high. In the second method, the B input is high and the A input goes low. In the third method, the A input is low, the B input is high and the clear (CLR) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR low.
  • Supports 5V VCC operation
  • Inputs accept voltage to 5.5V
  • 8ns at 3.3V Maximum propagation delay time
  • Supports mixed-mode voltage operation on all ports
  • Supports down translation to VCC
  • Schmitt-trigger circuitry on A and B Inputs for slow input transition rates
  • Edge triggered from active-high or active-low gated logic inputs
  • Retriggerable for very long output pulses, up to 100% duty cycle
  • Overriding clear terminates output pulse
  • Glitch-free power-up reset on outputs
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

应用

信号处理, 消费电子产品, 计算机和计算机周边, 音频, 便携式器材, 传感与仪器, 无线

警告

该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LVC1G123

:
可再触发单稳态

:
32mA

:
1.65V

:
5.5V

:
SSOP

:
8引脚

:
8.2ns

:
74LVC

:
741G123

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 整卷

可延期交货

交付周期内将会有更多库存,大约为 24-7-15

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY4.49 ( 不含税  ) CNY5.07 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
单件(整卷供应)
多件: 3000 最低: 3000
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
3000+ CNY4.49 CNY5.07
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --