您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN74LVC1G123DCUT .
单稳态多谐振荡器, 74LVC1G123, 8NS, 32MA, 1.65V至5.5V, VSSOP-8
- 制造商产品编号:
- SN74LVC1G123DCUT .
- 库存编号
- 1494929
SN74LVC1G123DCUT . 的替代之选
产品概述
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum TPD of 8ns at 3.3V
- Supports mixed-mode voltage operation on all ports
- Supports down translation to VCC
- Schmitt-trigger circuitry on A and B inputs for slow input transition rates
- Edge triggered from active-high or active-low gated logic inputs
- Retriggerable for very long output pulses, up to 100% duty cycle
- Overriding clear terminates output pulse
- Glitch-free power-up reset on outputs
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
应用
音频, 成像, 视频和目视, 信号处理, 便携式器材, 消费电子产品, 电源管理, 通信与网络, 计算机和计算机周边, 无线